Murata 26100C technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 60mR |
| Depth | 9mm |
| Height | 5.4mm |
| Inductance | 10uH |
| Length | 10mm |
| Max DC Current | 2.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.6A |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| Self Resonant Frequency | 24.8MHz |
| Series | 2600 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 26100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
