The 26331C is a general purpose inductor with a nominal inductance of 330uH and a DC resistance of 1.15Ohm. It is designed for use in RF inductor applications and has a maximum operating temperature of 85 degrees Celsius. The inductor is dual-ended and has a maximum rated current of 0.52A. It is part of the 2600 series from Murata and is not shielded.
Murata 26331C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.15 |
| Rated Current-Max | 0.52 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 3.14 |
| Manufacturer Series | 2600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata 26331C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.