Murata 26471C technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 420mA |
| DC Resistance (DCR) | 1.48R |
| Depth | 9mm |
| Height | 5.4mm |
| Height - Seated (Max) | 0.228inch |
| Inductance | 470uH |
| Length | 0.394inch |
| Max DC Current | 420mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.54MHz |
| Series | 2600 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Murata 26471C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.