Murata 266R8C technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 54mR |
| Depth | 9mm |
| Height | 5.4mm |
| Inductance | 6.8uH |
| Length | 10mm |
| Max DC Current | 3.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 31MHz |
| Series | 2600 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 266R8C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.