Surface mount fixed inductor with 100µH inductance, rated for 1.05A DC and RMS current. Features a shielded bobbin core construction, 250mΩ DC resistance, and a test frequency of 1kHz. Operates across a temperature range of -40°C to 85°C. Dimensions are 12.6mm length, 11.6mm depth, and 5.4mm height. Supplied in tape and reel packaging.
Murata 26S101C technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.05A |
| DC Current | 1.05A |
| DC Resistance (DCR) | 250mR |
| Depth | 11.6mm |
| Height | 5.4mm |
| Height - Seated (Max) | 0.232inch |
| Inductance | 100uH |
| Length | 12.6mm |
| Max DC Current | 1.05A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.05A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.04MHz |
| Series | 2600 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Width | 0.181inch |
| RoHS | Compliant |
Download the complete datasheet for Murata 26S101C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.