Murata 26S470C technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 120mR |
| Depth | 11.6mm |
| Height | 5.4mm |
| Height - Seated (Max) | 0.232inch |
| Inductance | 47uH |
| Length | 0.496inch |
| Max DC Current | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9.44MHz |
| Series | 2600 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Width | 0.181inch |
| RoHS | Compliant |
Download the complete datasheet for Murata 26S470C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.