Surface mount fixed inductor with 4.7µH inductance and 20% tolerance. Features a 1.6A current rating, 100mΩ DC resistance, and operates within a -40°C to 125°C temperature range. Dimensions include 7.9mm depth, 1.65mm height, and 7.7mm width. Packaged on tape and reel for automated assembly.
Murata 27472C technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.6A |
| DC Resistance (DCR) | 100mR |
| Depth | 7.9mm |
| Height | 1.65mm |
| Height - Seated (Max) | 0.065inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 0.354inch |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Series | 2700 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7.7mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 27472C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.