
Surface mount wirewound fixed inductor with 150µH inductance and 20% tolerance. Features a 170mA current rating and 5Ω DC resistance. Operating temperature range is -40°C to 125°C. Packaged in tape and reel.
Murata 27T154C technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 170mA |
| DC Resistance (DCR) | 5R |
| Depth | 5.5mm |
| Height | 1mm |
| Height - Seated (Max) | 0.041inch |
| Inductance | 150uH |
| Inductance Tolerance | 20% |
| Length | 0.254inch |
| Max DC Current | 170mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 170mA |
| RoHS Compliant | Yes |
| Series | 2700T |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 27T154C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.