Murata 27T334C technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 15R |
| Depth | 5.5mm |
| Height | 1mm |
| Inductance | 330uH |
| Inductance Tolerance | 20% |
| Length | 6.45mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 130mA |
| RoHS Compliant | Yes |
| Series | 2700T |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 27T334C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.