Murata 28104C technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.8A |
| DC Resistance (DCR) | 174mR |
| Depth | 15.2mm |
| Height | 7.6mm |
| Height - Seated (Max) | 0.299inch |
| Inductance | 100uH |
| Length | 18.5mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 21.4 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7.7MHz |
| Series | 2800 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 800kHz |
| Type | General Purpose |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 28104C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
