This Murata 28335C inductor features a general purpose design with a nominal inductance of 3300uH and a maximum operating temperature of 125C. It has a dual ended terminal placement and is rated for a maximum current of 0.29A. The inductor is not shielded and is intended for use as a power inductor. It has a self resonance frequency of 3.2MHz and a DC resistance of 5.76 ohms.
Murata 28335C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3300 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 5.76 |
| Rated Current-Max | 0.29 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 3.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata 28335C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.