This is a general purpose surface mount inductor with a nominal inductance of 1.5uH and a maximum rated current of 5.5A. It has a maximum operating temperature of 85C and is shielded for reduced electromagnetic interference. The inductor is designed for use as a filter choke in various applications.
Murata 29152C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 0.018 |
| Rated Current-Max | 5.5 |
| Test Frequency | 0.01 |
| Manufacturer Series | 2900 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata 29152C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.