This is a variable inductor with a wirewound technology and a tolerance of 6%. The inductance is 0.82uH, and the minimum quality factor is 50. It has a lead style of pin and a product length and depth of 7.8mm. The height of the inductor is 13mm.
Murata #292KNAS-T1039Z technical specifications.
| Type | Variable |
| Technology | Wirewound |
| Inductance | 0.82uH |
| Tolerance | 6% |
| Inductance Test Frequency | 50MHz |
| Minimum Quality Factor | 50 |
| Lead Style | Pin |
| Product Length | 7.8mm |
| Product Depth | 7.8mm |
| Height | 13mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata #292KNAS-T1039Z to view detailed technical specifications.
No datasheet is available for this part.