Murata #292SNS-T1366Z technical specifications.
| Type | Variable |
| Technology | Wirewound |
| Inductance | 0.1uH |
| Tolerance | 6% |
| Inductance Test Frequency | 80MHz |
| Minimum Quality Factor | 50 |
| Lead Style | Pin |
| Product Length | 7.8mm |
| Product Depth | 7.8mm |
| Height | 13mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata #292SNS-T1366Z to view detailed technical specifications.
No datasheet is available for this part.