Murata 29333C technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 120mR |
| Depth | 7.2mm |
| Height | 4mm |
| Inductance | 33uH |
| Length | 7.2mm |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Series | 2900 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 29333C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.