
The Murata 29334C is a surface mount fixed inductor with a 330uH inductance rating and 320mA current rating. It features a shielded design and is part of the 2900 series. The inductor is available in a nonstandard package and is packaged in tape and reel format. It operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Murata 29334C technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 320mA |
| DC Resistance (DCR) | 1R |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 330uH |
| Length | 0.283inch |
| Max DC Current | 320mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 2900 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 29334C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.