Murata 294SN-T1014Z technical specifications.
| Inductance | 0.68uH |
| Tolerance | 6% |
| Inductance Test Frequency | 45MHz |
| Minimum Quality Factor | 45 |
| Lead Style | Radial |
Download the complete datasheet for Murata 294SN-T1014Z to view detailed technical specifications.
No datasheet is available for this part.