Murata 29L333C technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 820mA |
| DC Resistance (DCR) | 174mR |
| Height | 3.15mm |
| Height - Seated (Max) | 0.124inch |
| Inductance | 33uH |
| Length | 0.283inch |
| Max DC Current | 820mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 2900L |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 29L333C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.