The 300NS-R27M is a 1812 surface mount wirewound ceramic inductor with a nominal inductance of 0.27uH and a tolerance of 20%. It has a maximum DC current rating of 0.17A and a maximum DC resistance of 0.49R. The inductor operates over a temperature range of -10 to 60 degrees Celsius.
Murata 300NS-R27M technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.27uH |
| Tolerance | 20% |
| Maximum DC Current | 0.17A |
| Max DC Resistance | 0.49Ohm |
| Minimum Quality Factor | 22 |
| Minimum Self Resonant Frequency | 140MHz |
| Case Size | 1812 |
| Product Length | 4.5(Typ)mm |
| Height | 3.5mm |
| Product Depth | 3.2(Typ)mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata 300NS-R27M to view detailed technical specifications.
No datasheet is available for this part.