Murata 30121BC technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 0.42mR |
| Height | 4.96mm |
| Inductance | 114nH |
| Length | 10.2mm |
| Max DC Current | 59A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 50A |
| Series | 3000B |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 30121BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.