Murata 3020-01106-0 technical specifications.
| Height | 2.16inch |
| Input Current | 1.2kA |
| Length | 4.5inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60W |
| Mounting Style | BASE |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 0.0417mR |
| RoHS Compliant | Yes |
| Series | DMS |
| Termination | Wire |
| Tolerance | 0.25% |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Murata 3020-01106-0 to view detailed technical specifications.
No datasheet is available for this part.