
General purpose radial inductor with 100µH inductance and 15% tolerance. Features a 1.4A current rating, 77mΩ DC resistance, and unshielded construction. Operates across a -40°C to 125°C temperature range with a self-resonant frequency of 5.3MHz. Through-hole mounting with tin-plated radial leads.
Murata 32101C technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 77mR |
| Height | 24mm |
| Height - Seated (Max) | 0.945inch |
| Inductance | 100uH |
| Inductance Tolerance | 15% |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Pin |
| Length | 0.846inch |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Tray |
| Q Factor | 3.5 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.4A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.3MHz |
| Series | 3200 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 800kHz |
| Tolerance | 15% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 32101C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.