Through-hole fixed inductor with 150µH inductance and 15% tolerance. Features a 1.2A maximum DC current rating, 117mΩ DC resistance, and a Q factor of 3.3 at 800kHz. Radial package with tin plating, 12.7mm lead pitch, and dimensions of 18mm length, 10mm width, and 24mm height. Operates across a -40°C to 125°C temperature range.
Murata 32151C technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| DC Resistance (DCR) | 117mR |
| Height | 24mm |
| Inductance | 150uH |
| Inductance Tolerance | 15% |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Pin |
| Length | 18mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Q Factor | 3.3 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.2A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.3MHz |
| Series | 3200 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 800kHz |
| Tolerance | 15% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 32151C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.