
Through-hole fixed inductor with 330µH inductance and 15% tolerance. Features a 780mA current rating, 215mΩ DC resistance, and a Q-factor of 3.2 at 800kHz. Operates within a -40°C to 125°C temperature range. Radial termination with tin plating and a 12.7mm lead pitch. Unshielded toroidal design.
Murata 32331C technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 780mA |
| DC Resistance (DCR) | 215mR |
| Height | 24mm |
| Height - Seated (Max) | 0.945inch |
| Inductance | 330uH |
| Inductance Tolerance | 15% |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Pin |
| Length | 0.846inch |
| Max DC Current | 780mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Tray |
| Q Factor | 3.2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.3MHz |
| Series | 3200 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 800kHz |
| Tolerance | 15% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 32331C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
