Radial fixed inductor with 47µH inductance and 15% tolerance. Features a 2.1A current rating, 42mΩ DC resistance, and operates across a -40°C to 125°C temperature range. This unshielded component has a 12.7mm lead pitch and is designed for through-hole mounting.
Murata 32470C technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 2.1A |
| DC Resistance (DCR) | 42mR |
| Height | 24mm |
| Height - Seated (Max) | 0.945inch |
| Inductance | 47uH |
| Inductance Tolerance | 15% |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Pin |
| Length | 0.846inch |
| Max DC Current | 2.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Tray |
| Q Factor | 3.1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 21MHz |
| Series | 3200 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1MHz |
| Tolerance | 15% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 32470C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.