
Through-hole fixed inductor with 10µH inductance and 15% tolerance. Features a 7.6A maximum DC current rating and 20mΩ DC resistance. Operates across a -40°C to 125°C temperature range with a 3.4 Q-factor at 1MHz. Radial termination with tin plating, unshielded, and supplied in a tray package.
Murata 33100C technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| DC Resistance (DCR) | 20mR |
| Height | 31mm |
| Inductance | 10uH |
| Inductance Tolerance | 15% |
| Lead Pitch | 20.32mm |
| Lead/Base Style | Pin |
| Length | 24mm |
| Max DC Current | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Q Factor | 3.4 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 7.6A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 68MHz |
| Series | 3300 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1MHz |
| Tolerance | 15% |
| Width | 16.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 33100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
