
General purpose radial inductor with 1mH inductance and 15% tolerance. Features a 760mA current rating, 221mR DC resistance, and operates within a -40°C to 125°C temperature range. This unshielded component has a 20.32mm lead pitch and is RoHS compliant.
Murata 33102C technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 760mA |
| DC Resistance (DCR) | 221mR |
| Height | 31mm |
| Height - Seated (Max) | 1.22inch |
| Inductance | 1mH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Lead Pitch | 20.32mm |
| Lead/Base Style | Pin |
| Length | 1.14inch |
| Max DC Current | 760mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Tray |
| Q Factor | 0.85 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 760mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 700kHz |
| Series | 3300 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 800kHz |
| Tolerance | 15% |
| Width | 16.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 33102C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.