
General purpose radial inductor with 22µH inductance and 15% tolerance. Features a maximum DC current of 5.1A and RMS current of 5.1A. DC resistance is 33mΩ, with a Q factor of 3.4 at 1MHz. Operating temperature range is -40°C to 125°C. Through-hole mounting with a 20.32mm lead pitch. RoHS compliant.
Murata 33220C technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| DC Resistance (DCR) | 33mR |
| Height | 31mm |
| Inductance | 22uH |
| Inductance Tolerance | 15% |
| Lead Pitch | 20.32mm |
| Lead/Base Style | Pin |
| Length | 24mm |
| Max DC Current | 5.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 16 |
| Packaging | Tray |
| Q Factor | 3.4 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.1A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 37MHz |
| Series | 3300 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1MHz |
| Tolerance | 15% |
| Width | 16.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 33220C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.