
Through-hole fixed inductor with 220µH inductance and 15% tolerance. Features 1.6A maximum DC current, 102mΩ DC resistance, and a Q-factor of 3.2 at 800kHz. Radial package with tin plating and pin termination, measuring 24mm length, 16.3mm width, and 31mm height with a 20.32mm lead pitch. Operates from -40°C to 125°C and is RoHS compliant.
Murata 33221C technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| DC Resistance (DCR) | 102mR |
| Height | 31mm |
| Inductance | 220uH |
| Inductance Tolerance | 15% |
| Lead Pitch | 20.32mm |
| Lead/Base Style | Pin |
| Length | 24mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 16 |
| Packaging | Tray |
| Q Factor | 3.2 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2MHz |
| Series | 3300 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 800kHz |
| Tolerance | 15% |
| Width | 16.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 33221C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.