
Through-hole fixed inductor with 33µH inductance and 15% tolerance. Features a 4.2A maximum DC current rating, 40mΩ DC resistance, and a Q factor of 3.5 at 1MHz. Radial termination with tin plating, housed in a 16.8mm depth, 31mm height, 24mm length, and 16.3mm width package with a 20.32mm lead pitch. Operating temperature range from -40°C to 125°C.
Murata 33330C technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| DC Resistance (DCR) | 40mR |
| Depth | 16.8mm |
| Height | 31mm |
| Inductance | 33uH |
| Inductance Tolerance | 15% |
| Lead Pitch | 20.32mm |
| Lead/Base Style | Pin |
| Length | 24mm |
| Max DC Current | 4.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Q Factor | 3.5 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.2A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 24MHz |
| Series | 3300 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1MHz |
| Tolerance | 15% |
| Width | 16.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 33330C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.