Radial-mount, through-hole general purpose inductor with 330µH inductance and 15% tolerance. Features a maximum DC current of 1.3A, DC resistance of 126mΩ, and operating temperature range of -40°C to 125°C. Unshielded design with tin-plated radial leads and a 20.32mm lead pitch. RoHS compliant.
Murata 33331C technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| DC Resistance (DCR) | 126mR |
| Height | 31mm |
| Inductance | 330uH |
| Inductance Tolerance | 15% |
| Lead Pitch | 20.32mm |
| Lead/Base Style | Pin |
| Length | 24mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 16 |
| Packaging | Tray |
| Q Factor | 3.4 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.9MHz |
| Series | 3300 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 800kHz |
| Tolerance | 15% |
| Width | 16.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 33331C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.