Murata 34473C technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 850mR |
| Height | 2mm |
| Inductance | 47uH |
| Length | 5.2mm |
| Max DC Current | 410mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 3400 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 34473C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
