Murata 34L122C technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 75mR |
| Height | 1.2mm |
| Inductance | 1.2uH |
| Length | 5.2mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 3400L |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Type | General Purpose |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 34L122C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.