Murata 35251C technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 15.5A |
| DC Resistance (DCR) | 4.5mR |
| Depth | 7.6mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.126inch |
| Inductance | 250nH |
| Length | 0.268inch |
| Max DC Current | 15.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 3500 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 35251C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
