The Murata 36472C is a surface mount fixed inductor with a current rating of 3.6A and a DC resistance of 41mR. It has an inductance of 4.7uH with a tolerance of 25%. The inductor measures 6.8mm in length, 6.8mm in width, and 4.2mm in height, with a seated height of 0.165inch. The operating temperature range is -40°C to 125°C. The inductor is RoHS compliant and is packaged on a tape and reel.
Murata 36472C technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 3.6A |
| DC Resistance (DCR) | 41mR |
| Depth | 7.6mm |
| Height | 4.2mm |
| Height - Seated (Max) | 0.165inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 25% |
| Length | 6.8mm |
| Max DC Current | 3.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3600 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 36472C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.