Murata 369SNS-1648Z technical specifications.
| Type | Variable |
| Technology | Wirewound |
| Inductance | 0.15uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Minimum Quality Factor | 35 |
| Lead Style | Radial |
| Product Length | 6.1mm |
| Product Depth | 6.1mm |
| Height | 7.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata 369SNS-1648Z to view detailed technical specifications.
No datasheet is available for this part.