Murata 37302C technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 4.8mR |
| Depth | 11.5mm |
| Height | 5.8mm |
| Inductance | 3uH |
| Inductance Tolerance | 10% |
| Length | 14.5mm |
| Max DC Current | 9A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 9A |
| RoHS Compliant | Yes |
| Saturation Current | 13A |
| Series | 3700 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 37302C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.