Inductor RF Chip Molded Wirewound 0.56uH 20% 25.2MHz 12Q-Factor Ferrite 0.16A 0.84Ohm DCR 1210 T/R
Murata 380NB-R56M technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.16A |
| Max DC Resistance | 0.84Ohm |
| Minimum Quality Factor | 12 |
| Minimum Self Resonant Frequency | 75MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata 380NB-R56M to view detailed technical specifications.
No datasheet is available for this part.