Surface mount power wirewound inductor with 2.5µH inductance and 20% tolerance, rated for 5.5A RMS and 11A saturation current. Features a low DC resistance of 15.1mΩ at a test frequency of 100kHz. Operates across a wide temperature range of -40°C to 130°C. Packaged in tape and reel for automated assembly.
Murata 38H252C technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 5.5A |
| DC Resistance (DCR) | 15.1mR |
| Height | 5.6mm |
| Height - Seated (Max) | 0.22inch |
| Inductance | 2.5uH |
| Inductance Tolerance | 20% |
| Length | 0.409inch |
| Max DC Current | 5.5A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.5A |
| RoHS Compliant | Yes |
| Saturation Current | 11A |
| Series | 3800 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 38H252C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.