Murata 38L222C technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 5mR |
| Height | 5.6mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 10.4mm |
| Max DC Current | 9.6A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 9.6A |
| RoHS Compliant | Yes |
| Saturation Current | 12A |
| Series | 3800 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.059966oz |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 38L222C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.