Murata 39H102C technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 2.5mR |
| Height | 5.8mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Length | 12.9mm |
| Max DC Current | 17.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 17.5A |
| RoHS Compliant | Yes |
| Saturation Current | 20A |
| Series | 3900 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.09524oz |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 39H102C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.