Murata 40680 technical specifications.
| Height | 8.76mm |
| Inductance | 68uH |
| Length | 14.22mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | 4000 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 40680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.