Murata 41101 technical specifications.
| Height | 9.91mm |
| Inductance | 100uH |
| Length | 17.53mm |
| Max DC Current | 1.47A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | 4100 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Width | 16.76mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata 41101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
