Murata 41470C technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 62mR |
| Depth | 16.76mm |
| Height | 9.91mm |
| Inductance | 47uH |
| Length | 17.53mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4100 |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| RoHS | Compliant |
Download the complete datasheet for Murata 41470C to view detailed technical specifications.
No datasheet is available for this part.