Murata 414R7C technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 18mR |
| Depth | 16.76mm |
| Height | 9.91mm |
| Inductance | 4.7uH |
| Length | 18mm |
| Max DC Current | 6.7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 4100 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 414R7C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.