Murata 416R8C technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 5.7A |
| DC Resistance (DCR) | 20mR |
| Depth | 16.76mm |
| Height | 9.91mm |
| Height - Seated (Max) | 0.39inch |
| Inductance | 6.8uH |
| Length | 0.69inch |
| Max DC Current | 5.7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 4100 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Width | 0.66inch |
| RoHS | Compliant |
Download the complete datasheet for Murata 416R8C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.