Murata 42132C-R technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 2.5mR |
| Depth | 15.7mm |
| Height | 9.4mm |
| Inductance | 1.27uH |
| Max DC Current | 14.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 244MHz |
| Series | 4200 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Murata 42132C-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.