Murata 42282C-R technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 3.5mR |
| Height | 9.9mm |
| Inductance | 2.84uH |
| Max DC Current | 13.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 116MHz |
| Series | 4200 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Murata 42282C-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.