Surface mount shielded wirewound power inductor with 1µH inductance and 30% tolerance. Features a 6A current rating, 14mΩ DC resistance, and operates from -40°C to 125°C. Dimensions include 7.5mm depth, 3.55mm height, and 7.3mm width, packaged in tape and reel.
Murata 45102C technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 6A |
| DC Resistance (DCR) | 14mR |
| Depth | 7.5mm |
| Height | 3.55mm |
| Height - Seated (Max) | 0.14inch |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Inductor Type | POWER |
| Length | 0.287inch |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| Series | 4500 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 45102C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.