Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance. Features a 2.2A current rating, 82mΩ DC resistance, and operates from -40°C to 125°C. Dimensions are 7.3mm x 7.3mm x 3.55mm. Packaged in tape and reel.
Murata 45103C technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 2.2A |
| DC Resistance (DCR) | 82mR |
| Depth | 7.3mm |
| Height | 3.55mm |
| Height - Seated (Max) | 0.14inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 7.3mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.2A |
| RoHS Compliant | Yes |
| Series | 4500 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 45103C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.